Lattice Semiconductor LC4384V-5FTN256C

CPLD ispMACH® 4000V Family 384 Macro Cells 227MHz 3.3V 256-Pin FBGA
$ 105.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4384V-5FTN256C.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LC4384V-5FTN256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rochester ElectronicsEPM7128BFC256-4
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz CMOS Technology 2.5V 256-Pin FBGA
Lattice SemiconductorM4A3-512/192-12FANC
CPLD ispMACH 4A Family 20K Gates 512 Macro Cells 66.7MHz/95MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorM4A3-256/192-10FAC
CPLD ispMACH 4A Family 10K Gates 256 Macro Cells 83.3MHz/118MHz 3.3V 256-Pin FBGA Tray
Lattice SemiconductorLC5256MV-4FN256C
CPLD ispXPLD 5000MV Family 75K Gates 256 Macro Cells 300MHz 3.3V 256-Pin FBGA
Rochester ElectronicsEPM7128BFC256-7
CPLD MAX® 7000BFamily 2.5KGates 128Macro Cells 126.6MHz 2.5V 256-Pin FBGA Tray
Rochester ElectronicsEPM7128BFC256-10
CPLD MAX® 7000BFamily 2.5KGates 128Macro Cells 94.3MHz 2.5V 256-Pin FBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LC4384V-5FTN256C provided by its distributors.

CPLD ispMACH® 4000V Family 384 Macro Cells 227MHz 3.3V 256-Pin FBGA
YES 256-LBGA 2000 LC4384 complex programmable logic device 227.27MHz 13.5mA 1mm 5ns
EE PLD, 5ns, 384-Cell, PAD-Type, PBGA256
384MC 192 I/O ispJTAG 3.3V 5ns
SPECTRA 4X155 SONET/SDH Payload
Cpld, Cmos, 192 I/O, Ftbga-256; Cpld Type:-; No. Of Macrocells:384Macrocells; No.of User I/Os:192I/O S; Ic Case/Package:Ftbga; No. Of Pins:256Pins; Speed Grade:5; Process Technology:Cmos; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4384V-5FTN256C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4384V5FTN256C