Lattice Semiconductor LC4256V-75TN100E

CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
$ 52.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-75TN100E.

IHS

Datasheet103 pages5 years ago

Augswan

Factory Futures

Future Electronics

Components Direct

Inventory History

3 month trend:
-99.97%

CAD Models

Download Lattice Semiconductor LC4256V-75TN100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4256C-75TN100C
CPLD ispMACH® 4000C Family 256 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4256ZE-7TN100C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4256ZE-7TN100I
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 100-Pin TQFP Tray
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 100-Pin VTQFP
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP100
AEC-Q100 device qualification and full PPAP support | IC CPLD 256MC 7NS 100VQFP

Descriptions

Descriptions of Lattice Semiconductor LC4256V-75TN100E provided by its distributors.

CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
16 PLD TQFP-100(14x14) Programmable Logic Device (CPLDs/FPGAs) ROHS
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
ISPMACH4000/V/B/C 256 MC 322MHZ EECMOS 3.3V 100 TQFP
3.3V IN-SYSTEM PROGRAMMABLE SUPERFAST HIGH DENSITY PLD EE PLD, 7.5ns, 256-Cell, PAD-Type, CMOS, PQFP100
256 3V 7.5ns 3.6V QFP 14mm*14mm*1.4mm
256MC 64 I/O ispJTAG 3.3V 7.5ns AUTO
Cpld, Cmos, 64 I/O, Tqfp-100; Cpld Type:-; No. Of Macrocells:256Macrocells; No.of User I/Os:64I/O S; Ic Case/Package:Tqfp; No. Of Pins:100Pins; Speed Grade:75; Process Technology:Cmos; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4256V-75TN100E

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V75TN100E