Lattice Semiconductor LC4256V-5TN176I

Ispmach 4256V; 256Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256V-5TN176I
$ 74.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-5TN176I.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LC4256V-5TN176I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4256V-10TN176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4256V-3T176C
CPLD ispMACH® 4000V Family 256 Macro Cells 322MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4256V-10T176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 66MHz CMOS Technology 3.3V 160-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 100MHz CMOS Technology 3.3V 160-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4256V-5TN176I provided by its distributors.

Ispmach 4256V; 256Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256V-5TN176I
16 PLD TQFP-176(24x24) Programmable Logic Device (CPLDs/FPGAs) ROHS
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 5ns, 256-Cell, PAD-Type, PQFP176
256 3V 5ns 3.6V QFP 24mm*24mm*1.4mm
256MC 128 I/O ispJTAG 3.3V 5ns IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V5TN176I