Lattice Semiconductor LC4256V-5TN176C

CPLD ispMACH® 4000V Family 256 Macro Cells 227MHz 3.3V 176-Pin TQFP Tray
$ 54.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-5TN176C.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LC4256V-5TN176C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4256ZC-45TN176C
CPLD ispMACH® 4000Z Family 256 Macro Cells 200MHz 1.8V 176-Pin TQFP Tray
Lattice SemiconductorLC4256ZC-45T176C
CPLD ispMACH® 4000Z Family 256 Macro Cells 200MHz 1.8V 176-Pin TQFP Tray
Lattice SemiconductorLC4256ZE-5TN144C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 200MHz 1.8V 144-Pin TQFP Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 256-Cell, PLA-Type, CMOS, PQFP144
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 152MHz 0.18um (CMOS) Technology 1.8V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4256V-5TN176C provided by its distributors.

CPLD ispMACH® 4000V Family 256 Macro Cells 227MHz 3.3V 176-Pin TQFP Tray
3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs | IC CPLD 256MC 5NS 176TQFP
YES 176-LQFP 2000 LC4256 complex programmable logic device 227.27MHz 12.5mA 24mm 5ns
Cpld, Cmos, 128 I/O, Tqfp-176; Cpld Type:-; No. Of Macrocells:256Macrocells; No.of User I/Os:128I/O S; Ic Case/Package:Tqfp; No. Of Pins:176Pins; Speed Grade:5; Process Technology:Cmos; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4256V-5TN176C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V5TN176C