Lattice Semiconductor LC4256V-3TN176C

Ispmach 4256V; 256Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256V-3TN176C
$ 74.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-3TN176C.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LC4256V-3TN176C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4256V-10TN176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4256V-5T176C
CPLD ispMACH® 4000V Family 256 Macro Cells 227MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4256V-10T176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 66MHz CMOS Technology 3.3V 160-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 100MHz CMOS Technology 3.3V 160-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4256V-3TN176C provided by its distributors.

Ispmach 4256V; 256Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4256V-3TN176C
16 PLD TQFP-176(24x24) Programmable Logic Device (CPLDs/FPGAs) ROHS
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 3ns, 256-Cell, PAD-Type, PQFP176
256MC 128 I/O ispJTAG 3.3V 3ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC-4256V-3TN176C
  • LC4256V3TN176C