Lattice Semiconductor LC4256V-3TN144C

CPLD ispMACH® 4000V Family 256 Macro Cells 322MHz 3.3V 144-Pin TQFP Tray
$ 78.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-3TN144C.

IHS

Datasheet103 pages5 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Inventory History

3 month trend:
-97.18%

CAD Models

Download Lattice Semiconductor LC4256V-3TN144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4256V-10TN176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4256B-3T176C
CPLD ispMACH® 4000B Family 256 Macro Cells 322MHz 2.5V 176-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN128C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 128-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LC4256V-3TN144C provided by its distributors.

CPLD ispMACH® 4000V Family 256 Macro Cells 322MHz 3.3V 144-Pin TQFP Tray
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
YES 144-LQFP 2000 LC4256 complex programmable logic device 384.6MHz 12.5mA 20mm 3ns
EE PLD, 3ns, 256-Cell, PAD-Type, PQFP144
Cpld, Cmos, 96 I/O, Tqfp-144; Cpld Type:-; No. Of Macrocells:256Macrocells; No.of User I/Os:96I/O S; Ic Case/Package:Tqfp; No. Of Pins:144Pins; Speed Grade:3; Process Technology:Cmos; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4256V-3TN144C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V3TN144C