Lattice Semiconductor LC4128ZE-7TN144I

CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
$ 12.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128ZE-7TN144I.

IHS

Datasheet59 pages25 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.77%

CAD Models

Download Lattice Semiconductor LC4128ZE-7TN144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4128ZC-75MN132C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 132-Pin CSBGA Tray
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP144
Lattice SemiconductorLC4256ZE-7TN144C
CPLD ispMACH® 4000ZE Family 256 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
CPLD XC9500XV Family 3.2K Gates 144 Macro Cells 125MHz CMOS Technology 2.5V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4128ZE-7TN144I provided by its distributors.

CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
8 PLD TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
Ispmach 4000Ze; 1.8V; 128Mc; Zero Power Rohs Compliant: Yes |Lattice Semiconductor LC4128ZE-7TN144I
128 1.7V 7.5ns 1.9V QFP 20mm*20mm*1.4mm
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP144
128MC 96 I/O Ultra Low Power 1.8V 7.5ns IND
IC SOC CORTEX-A9 800MHZ 672UBGA
CPLD, 128MC, 1.8V, ISPMACH, 144TQFP; CPLD Type:(Not Applicable); No. of Macrocells:128; No. of I/O's:96; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Logic Case Style:TQFP; No. of Pins:144; Propagation Delay:7.5ns; Global Clock Setup Time:7.5ns; Frequency:200MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +105°C; Series:ispMACH 4000ZE; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128ZE7TN144I