Lattice Semiconductor LC4128V-75TN100I

CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
$ 31.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128V-75TN100I.

IHS

Datasheet103 pages5 years ago

Augswan

HQonline

Future Electronics

Mouser

Inventory History

3 month trend:
-24.24%

CAD Models

Download Lattice Semiconductor LC4128V-75TN100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLC4128ZC-75TN100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZC-75T100C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
Lattice SemiconductorLC4128ZC-75T100I
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 100-Pin TQFP Tray
CPLD ATF1508AS Family 3K Gates 128 Macro Cells 125MHz 5V 100-Pin TQFP
YES 100-TQFP 2001 XC2C128 complex programmable logic device 152MHz 14mm 7.5ns 1.7V~1.9V

Descriptions

Descriptions of Lattice Semiconductor LC4128V-75TN100I provided by its distributors.

CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 100-Pin TQFP Tray
ispMACH4000 Series 128 MacroCell 64 I/O 3.6V SuperFAST CPLD - TQFP-100
YES 100-LQFP 2000 LC4128 complex programmable logic device 178.57MHz 12mA 14mm 7.5ns
Cpld, Cmos, 64 I/O, Tqfp-100; Cpld Type:-; No. Of Macrocells:128Macrocells; No.of User I/Os:64I/O S; Ic Case/Package:Tqfp; No. Of Pins:100Pins; Speed Grade:75; Process Technology:Cmos; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4128V-75TN100I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128V75TN100I