Lattice Semiconductor LC4064ZE-7MN64I

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 64-Pin CSBGA Tray
$ 5.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064ZE-7MN64I.

IHS

Datasheet59 pages25 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.24%

CAD Models

Download Lattice Semiconductor LC4064ZE-7MN64I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Lattice SemiconductorLC4064ZC-75MN56I
CPLD ispMACH® 4000Z Family 64 MacroCells 168MHz 1.8V 56-PinCSBGA Tray
Lattice SemiconductorLC4032ZE-7MN64I
CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 64-Pin CSBGA Tray
Lattice SemiconductorLC4032ZE-7MN64C
CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 64-Pin CSBGA Tray
Intel / Altera5M80ZM64C4N
CPLD MAX V Family 64 Macro Cells 184.1MHz 1.8V 64-Pin Micro FBGA

Descriptions

Descriptions of Lattice Semiconductor LC4064ZE-7MN64I provided by its distributors.

CPLD ispMACH® 4000ZE Family 64 Macro Cells 172MHz 1.8V 64-Pin CSBGA Tray
YES 64-TFBGA CSPBGA 2000 LC4064 complex programmable logic device 241MHz 80muA 5mm 7.5ns
CPLD, 64MC, 1.8V, ISPMACH, 64CSBGA; CPLD Type:(Not Applicable); No. of Macrocells:64; No. of I/O's:48; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Logic Case Style:CSBGA; No. of Pins:64; Propagation Delay:7.5ns; Global Clock Setup Time:2.5ns; Frequency:241MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +105°C; Series:ispMACH 4000ZE; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064ZE7MN64I