Lattice Semiconductor ISPLSI1032E-70LJN

CPLD ispLSIĀ® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 84-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI1032E-70LJN.

IHS

Datasheet17 pages24 years ago

Augswan

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor ISPLSI1032E-70LJN provided by its distributors.

CPLD ispLSIĀ® 1000E Family 6K Gates 128 Macro Cells 70MHz 5V 84-Pin PLCC
EE PLD, 17.5ns, 128-Cell, PLA-Type, CMOS, PQCC84
In-System Programmable High Density PLD
CMOS ISP EEPLD, SMD, 1032, PLCC84; CPLD Type: -; No. of Macrocells: 128; No. of I/O's: 64I/O's; Logic Case Style: LCC; No. of Pins: 84Pins; Frequency: 70MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagation Dela
Cmos Isp Eepld, Smd, 1032, Plcc84; Cpld, Tipo:-; Núm. De Macrocélulas:128; Núm. De Entradas/Salidas:64; Tensión De Alimentación Mín.:4.75V; Tensión De Alimentación MÔx.:5.25V; Circuito Lógico, Tipo:Lcc; Núm. De Contactos:84 |Lattice Semiconductor ISPLSI1032E-70LJN

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1032E-70LJN
  • ISPLSI-1032E-70LJN
  • ISPLSI1032E--70LJN
  • ISPLSI1032E70LJN