Lattice Semiconductor ISPLSI1024-80LJ

CPLD ispLSI® 1000 Family 4K Gates 96 Macro Cells 80MHz 5V 68-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI1024-80LJ.

IHS

Datasheet13 pages26 years ago

Verical

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-07
LTD Date2011-06-07

Descriptions

Descriptions of Lattice Semiconductor ISPLSI1024-80LJ provided by its distributors.

CPLD ispLSI® 1000 Family 4K Gates 96 Macro Cells 80MHz 5V 68-Pin PLCC
Complex Programmable Logic Devices - CPLDs USE ispMACH 4000V
EE PLD, 20 ns, 96-Cell, CMOS, PLASTIC, LCC-68
EE PLD, 20ns, 96-Cell, CMOS, PQCC68
ispLSI1024-80LJ LATTICE PLCC68
CMOS ISP EEPLD, SMD, 1024, PLCC68; No. of Macrocells:96; No. of I/O's:54; Propagation Delay:15ns; Global Clock Setup Time:10ns; Frequency:80MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:PLCC; No. of Pins:68; SVHC:No SVHC (20-Jun-2011); Base Number:1024; I/O Interface Standard:TTL; IC Generic Number:1024; IC Temperature Range:Commercial; Logic IC Base Number:1024; Logic IC Function:Programmable ISP; No. of Gate Equivalents:4000; No. of Inputs:48; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programmable Logic Type:PLD; Supply Current Max:190mA; Supply Voltage:5.25V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1024-80LJ
  • ISPLSI-1024-80LJ