Lattice Semiconductor ISPLSI1016E-125LJN

CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI1016E-125LJN.

IHS

Datasheet13 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Lattice Semiconductor ISPLSI1016E-125LJN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorISPLSI 2032A-135LJN44
CPLD ispLSI® 2000A Family 1K Gates 32 Macro Cells 137MHz 0.35um Technology 5V 44-Pin PLCC
Lattice SemiconductorISPLSI2032A-135LJ44
CPLD ispLSI® 2000A Family 1K Gates 32 Macro Cells 137MHz 0.35um Technology 5V 44-Pin PLCC
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
CPLD XC9500 Family 1.6K Gates 72 Macro Cells 125MHz 0.35um Technology 3.3V 44-Pin PLCC
CPLD 1600 Gates 72 Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor ISPLSI1016E-125LJN provided by its distributors.

CPLD ispLSI® 1000E Family 2K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC
CMOS ISP EEPLD, SMD, 1016, PLCC44; CPLD Type: -; No. of Macrocells: 64; No. of I/O's: 32I/O's; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 125MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagation Dela
Cmos Isp Eepld, Smd, 1016, Plcc44; Cpld, Tipo:-; Núm. De Macrocélulas:64; Núm. De Entradas/Salidas:32; Tensión De Alimentación Mín.:4.75V; Tensión De Alimentación Máx.:5.25V; Circuito Lógico, Tipo:Lcc; Núm. De Contactos:44 |Lattice Semiconductor ISPLSI1016E-125LJN

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 1016E-125LJN
  • ISPLSI 1016E125LJN
  • ISPLSI-1016E-125LJN
  • ISPLSI1016E125LJN