Lattice Semiconductor ISPGAL22V10C-7LJ

In-system Programmable Eecmos Pld Generic Array Logic Ee Pld, 7.5NS, Pal-type, Cmos, PQCC28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGAL22V10C-7LJ.

IHS

Datasheet15 pages17 years ago

Sierra IC

Jameco

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Lattice Semiconductor ISPGAL22V10C-7LJ provided by its distributors.

IN-SYSTEM PROGRAMMABLE EECMOS PLD GENERIC ARRAY LOGIC EE PLD, 7.5ns, PAL-Type, CMOS, PQCC28
Simple Programmable Logic Devices - SPLDs 5V 22 I/O
EE PLD, 7.5 ns, CMOS, PLASTIC, LCC-28
22 INPUT, 10 OUTPUT, 5V, ISP, <AZ
In-System Programmable E2CMOS PLD
The ispGAL22V10, at 7.5ns maximum propagation delay time,combines a high performance CMOS process with Electrically Erasable (E2) floating gate technology to provide the industry's first in-system programmable 22V10 device. E 2 technology offers high speed (<100ms) erase times, providing the ability to reprogram or reconfigure the device quickly and efficiently. The generic architecture provides maximum design flexibility by al-lowing the Output Logic Macro cell (OLMC) to be configured by the user. The ispGAL22V10 is fully function/fuse map/parametric com-patible with standard bipolar and CMOS 22V10 devices. The standard PL CC package provides the same functional pin out as the standard 22V10 PL CC package with No-Connect pins being used for the ISP interface signals. Unique test circuitry and re programmable cells allow complete AC,DC, and functional testing during manufacture. As a result, Lattice Semiconductor delivers 100% field programmability and func-tionality of all GAL products. In addition, 10,000 erase/write cycles and data retention in excess of 20 years are specified.

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPGAL22V10C 7LJ
  • ISPGAL22V10C-7LJ.
  • ISPGAL22V10C7LJ