| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ICE5LP4K-CM36ITR | 4,000 | 4K | |||||||||
| Verical | ICE5LP4K-CM36ITR | 4,000 | 4K | |||||||||
| Newark | ICE5LP4K-CM36ITR | 0 | 20K | Tape & Reel | ||||||||
| Microchip USA | ICE5LP4K-CM36ITR | 185 | 600 | 11h | ||||||||
| Worldway Electronics | ICE5LP4K-CM36ITR | 7,637 | 7 | Tape & Reel | 17h |
Download datasheets and manufacturer documentation for Lattice Semiconductor ICE5LP4K-CM36ITR.
Download Lattice Semiconductor ICE5LP4K-CM36ITR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lattice Semiconductor ICE5LP4K-CM36ITR provided by its distributors.
Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Lattice Semiconductor ICE5LP4K-CM36ITR.