| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ICE5LP2K-SG48ITR | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | ICE5LP2K-SG48ITR | 0 | 2K | |||||||||
| Win Source | WS-ICE5LP2K-SG48ITR | 4,000 | 4 | 3h | ||||||||
| Worldway Electronics | ICE5LP2K-SG48ITR | 7,811 | 7 | Tape & Reel | 2h | |||||||
| IC Components Ltd. | ICE5LP2K-SG48ITR | 3,615 | 5h |
Download datasheets and manufacturer documentation for Lattice Semiconductor ICE5LP2K-SG48ITR.
Download Lattice Semiconductor ICE5LP2K-SG48ITR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Lattice Semiconductor ICE5LP2K-SG48ITR provided by its distributors.
Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Lattice Semiconductor ICE5LP2K-SG48ITR.