Lattice Semiconductor ICE40LP8K-CM121

FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 121-Pin UCBGA Tray
$ 10.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LP8K-CM121.

IHS

Datasheet53 pages3 years ago

Upverter

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
-0.51%

CAD Models

Download Lattice Semiconductor ICE40LP8K-CM121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorICE40HX8K-CB132
FPGA iCE40 HX Family 7680Cells 40nm Technology 1.2V 132-PinCSBGA Tray
Lattice SemiconductorICE40LP4K-CM121
FPGA, 3520 LUTS, 1.2V, LP, 121CSBGA; No. of Logic Blocks: 20; No. of Macrocells: 3
Lattice SemiconductorICE40LP1K-CB121
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor ICE40LP8K-CM121 provided by its distributors.

FPGA iCE40 LP Family 7680 Cells 40nm Technology 1.2V 121-Pin UCBGA Tray
LP Series 7680 LUTs 178 I/O 128 kBit RAM 1.2 V Surface Mount FPGA - UCBGA-121
Field Programmable Gate Array, 960 CLBs, 133MHz, 7680-Cell, CMOS, PBGA121
IC LOW POWER MOBILE FPGA BGA 0.4MM PITCH
128Kbit 7680 960 1.14V 1.26V BGA 5mm*5mm*900¦Ìm
Programmable Logic Device (CPLD/FPGA)
Ice40 Lp Ultra Low-Power, 7680 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LP8K-CM121
IC PWR SWITCH N-CH V-QFN4040-17

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors