Lattice Semiconductor ICE40LP1K-CM36A

Field Programmable Gate Array, 179.21MHz, 1280-Cell, CMOS, PBGA36
$ 4.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LP1K-CM36A.

Inventory History

3 month trend:
-4.95%

CAD Models

Download Lattice Semiconductor ICE40LP1K-CM36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor ICE40LP1K-CM36A provided by its distributors.

Field Programmable Gate Array, 179.21MHz, 1280-Cell, CMOS, PBGA36
1280 160 UCBGA-36 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V
IC FPGA ICE40LP 1280LUT 36UCBGA
Programmable Logic Device (CPLD/FPGA)
64Kbit 1280 160 1.14V 1.26V UCBGA-36
FPGA, 275MHZ, UCBGA-36; FPGA Type:SRAM based FPGA; No. of Logic Cells:1280Logic Cells; IC Case / Package:UCBGA; No. of Pins:36Pins; Speed Grade:-; No.of User I/Os:25I/O s; Process Technology:40nm (CMOS); IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors