Lattice Semiconductor GAL20V8B-10LJN

IC, CMOS GAL EEPLD, SMD, PLCC28, 7V; Propagation Delay: 5ns; No. of I/O's: 8I/O's; Frequency: 62.5MHz; Supply Current...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellGAL20V8B-10LJN01
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-10LJN.

Farnell

Datasheet25 pages17 years ago

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-10LJN provided by its distributors.

IC, CMOS GAL EEPLD, SMD, PLCC28, 7V; Propagation Delay: 5ns; No. of I/O's: 8I/O's; Frequency: 62.5MHz; Supply Current Max: 90mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: LCC; No. of Pins: 28Pins; M
CMOS GAL EEPLD, SMD, PLCC28, 7V; Logic IC family:Generic Array Logic; Logic IC Base Number:20; Logic IC function:CMOS; Voltage, supply:7V; Case style:PLCC; Base number:20; Current, supply max:90mA; Logic function number:20V8B; Pins, RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors