Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor GAL16V8D-7LP

SPLD GAL Family 8 Macro Cells 125MHz 5V 20-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-7LP.

IHS

Datasheet26 pages12 years ago

Augswan

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor GAL16V8D-7LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.85
$ 5.85
Stock
206,022
122,436
122,436
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
20
-
-
Propagation Delay
7.5 ns
6 ns
6 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
125 MHz
166 MHz
166 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Lattice SemiconductorGAL20RA10B-15LP
EEPLD 10 4.75V 15ns 5.25V PDIP-24 Through hole mounting 31.75mm*6.35mm*3.3mm
Lattice SemiconductorGAL20RA10B-10LP
High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 10NS 24DIP
MicrochipATF750C-10PU
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin PDIP
SPLD PAL Family 800 Gates 10 Macro Cells 200MHz 5V 24-Pin PDIP
MicrochipATF750CL-15PU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 24-Pin PDIP
CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 24-Pin PDIP

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-7LP provided by its distributors.

SPLD GAL Family 8 Macro Cells 125MHz 5V 20-Pin PDIP
Simple Programmable Logic Devices - SPLDs 5V 16 I/O
EE PLD, 7.5ns, PAL-Type, CMOS, PDIP20
PROGRAMMABLE OUTPUT POLARITY 20-DIP (0.300 7.62mm) 2006 GAL16V8 complex programmable logic device 125MHz 115mA 26.162mm 7.5ns
Complex Design High Performance PLD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D7LP