Laser Components FP-64/3LF-50

MODULE, LASER, 635NM, 3mW; Wavelength Typ: 635nm; Output Power: 3mW; Laser Lens: Glass; Supply Current: 130mA;...

Submit Request for Quote

Unfortunately we do not know of any distributors for FP-64/3LF-50. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Laser Components FP-64/3LF-50 provided by its distributors.

MODULE, LASER, 635NM, 3mW; Wavelength Typ:635nm; Output Power:3mW; Laser Lens:Glass; Supply Current:130mA; Voltage Rating:6V; Peak Wavelength:635nm; Supply Voltage Max:6VDC; Supply Voltage Min:4.5V ;RoHS Compliant: Yes
Laser module Dimensions housing ø x L: 11.5 x 60 mm Power supply: 4.5...6 V Supply current: 100 mA Power cable: 3-core, 2 m long Housing Material: Aluminium (Al) Laser protection class: 2 Light colour: Red Wavelength: 635 nm

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO