Laser Components ADL-80Y01TL

DIODE, LASER, 808NM, 200mW; Wavelength Typ: 808nm; Current Rating: 260mA; Diode Case Style: Through Hole; No. of...
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for ADL-80Y01TL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components ADL-80Y01TL.

IHS

Datasheet0 pages0 years ago

element14 APAC

Supply Chain

Introduction Date2007-09-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Laser Components ADL-80Y01TL provided by its distributors.

DIODE, LASER, 808NM, 200mW; Wavelength Typ:808nm; Current Rating:260mA; Diode Case Style:Through Hole; No. of Pins:3; Output Power:200mW; Operating Temperature Range:-10°C to +50°C; Forward Current If:260mA ;RoHS Compliant: Yes
LASER DIODE, 808NM; Wavelength Typ:808nm; Current Rating:260mA; No. of Pins:3; Output Power:200mW; Operating Temperature Range:-10°C to +50°C; SVHC:No SVHC (19-Dec-2011); Operating Temperature Max:50°C; Operating Temperature Min:-10°C; Peak Wavelength:808nm; Storage Temperature Max:85°C; Storage Temperature Min:-10°C; Supply Current:260mA; Supply Voltage:1.7V; Supply Voltage Max:1.9V

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO