Laser Components ADL-65055TL

LaserDiode 650nm 5mW TO56 50°
$ 2.48
Production

Price and Stock

DistributorSKUMinPkg
TMEADL-65055TL911
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components ADL-65055TL.

IHS

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
-87.72%

Supply Chain

Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Laser Components ADL-65055TL provided by its distributors.

LaserDiode 650nm 5mW TO56 50°
Laser Diode, 655nm
DIODE, LASER, 655NM, 7mW; Wavelength Typ:655nm; Current Rating:25mA; Diode Case Style:Through Hole; No. of Pins:3; Output Power:5mW; Operating Temperature Range:-10°C to +50°C; Operating Temperature Max:50°C ;RoHS Compliant: Yes

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL65055TL