Laser Components 983

RIVETING NUTS, 6MM, (PK30); External Diameter: 9mm; Grip Range Min: 1.5mm; Grip Range Max: 2.5mm; Overall Length:...

Price and Stock

DistributorSKUMinPkg
Farnell98301
5h

Descriptions

Descriptions of Laser Components 983 provided by its distributors.

RIVETING NUTS, 6MM, (PK30); External Diameter: 9mm; Grip Range Min: 1.5mm; Grip Range Max: 2.5mm; Overall Length: 13.5mm; External Depth: 6mm; Mounting Hole Dia: 9mm; Fastener Material: Aluminium; Product Range: -

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO