Laser Components 980

RIVETING NUTS, 3MM, (PK50); External Diameter: 5mm; Grip Range Min: 0.5mm; Grip Range Max: 1.5mm; Overall Length:...

Price and Stock

DistributorSKUMinPkg
Farnell98081
6h

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Laser Components 980 provided by its distributors.

RIVETING NUTS, 3MM, (PK50); External Diameter: 5mm; Grip Range Min: 0.5mm; Grip Range Max: 1.5mm; Overall Length: 9mm; External Depth: 3mm; Mounting Hole Dia: 5mm; Fastener Material: Aluminium; Product Range: -

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO