Laser Components 3644

RIVETING NUTS, 10MM, (PK10); External Diameter: 13mm; Grip Range Min: 1mm; Grip Range Max: 2.5mm; Overall Length:...

Price and Stock

DistributorSKUMinPkg
Farnell364401
13h

Descriptions

Descriptions of Laser Components 3644 provided by its distributors.

RIVETING NUTS, 10MM, (PK10); External Diameter: 13mm; Grip Range Min: 1mm; Grip Range Max: 2.5mm; Overall Length: 15.5mm; External Depth: 10mm; Mounting Hole Dia: 13mm; Fastener Material: Aluminium; Product Range: -

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO