Laser Components 3484

RIVETS, PLASTIC, 6.6MM X 17.2MM, X20; External Diameter: 6.6mm; Grip Range Min: 2.5mm; Grip Range Max: 5mm; Overall...

Price and Stock

DistributorSKUMinPkg
Farnell348401
8h

Descriptions

Descriptions of Laser Components 3484 provided by its distributors.

RIVETS, PLASTIC, 6.6MM X 17.2MM, X20; External Diameter: 6.6mm; Grip Range Min: 2.5mm; Grip Range Max: 5mm; Overall Length: 17.2mm; Mounting Hole Dia: 6.7mm; Fastener Material: Plastic; Product Range: -; External Depth: -

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO