Laser Components 2014289

Led Lens, 7.4 Mm, Round, Acrylic Rohs Compliant: Yes |Laser Components 2014289
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell201428901
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components 2014289.

element14 APAC

Datasheet2 pages24 years ago

Descriptions

Descriptions of Laser Components 2014289 provided by its distributors.

Led Lens, 7.4 Mm, Round, Acrylic Rohs Compliant: Yes |Laser Components 2014289
LENS, PLASTIC, ASPHERICAL; Lens Type: -; Beam Type: -; LED Lens Colour: -; Lens Diameter: 7.4mm; Lens Shape: Round; Lens Material: Acrylic; Product Range: -; SVHC: No SVHC (15-Jan-2019); For Use With: Laser Diodes

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO