Laser Components 2009114

Laser Module, FLEXPOINTG +-+, 650 nm, 3 mW, Line, 50 mA, 6 V
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components 2009114.

element14 APAC

Datasheet12 pages23 years ago

Descriptions

Descriptions of Laser Components 2009114 provided by its distributors.

Laser Module, FLEXPOINTG +-+, 650 nm, 3 mW, Line, 50 mA, 6 V
LASER MODULE, LINE; Wavelength Typ: 650nm; Output Power: 3mW; Voltage Rating: 6V; Laser Lens: Line; Laser Beam Size: -; Supply Current: 50mA; Product Range: -; SVHC: No SVHC (15-Jan-2018); Beam Divergence: 1mrad; External Diamete

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO