Laser Components 2008369

LASER DIODE, 655NM, 7mW; Wavelength Typ: 650nm; Current Rating: 27mA; Diode Case Style: (Not Available); No. of Pins:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2008369. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components 2008369.

element14 APAC

Datasheet2 pages21 years ago

Descriptions

Descriptions of Laser Components 2008369 provided by its distributors.

LASER DIODE, 655NM, 7mW; Wavelength Typ:650nm; Current Rating:27mA; Diode Case Style:(Not Available); No. of Pins:3; Output Power:7mW; Operating Temperature Min:-10°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes
LASER DIODE, 655NM; Wavelength Typ:650nm; Current Rating:27mA; No. of Pins:3; Output Power:7mW; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-10°C to +70°C; Peak Wavelength:655nm; Storage Temperature Max:85°C; Storage Temperature Min:-40°C; Supply Current:25mA; Supply Voltage:2.2V; Supply Voltage Max:2.5V

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO