Laser Components 1799

RIVETS, 2.4MM X 5.5MM, X30, PK30; External Diameter: 2.4mm; Grip Range Min: 1mm; Grip Range Max: 3mm; Overall Length:...

Submit Request for Quote

Unfortunately we do not know of any distributors for 1799. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-1.38%

Descriptions

Descriptions of Laser Components 1799 provided by its distributors.

RIVETS, 2.4MM X 5.5MM, X30, PK30; External Diameter: 2.4mm; Grip Range Min: 1mm; Grip Range Max: 3mm; Overall Length: -; External Depth: 5.5mm; Mounting Hole Dia: 2.5mm; Fastener Material: Aluminium; Product Range: -; Box Quanti

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO