Lascar Electronics WIRELESS ALERT DC

LASCAR WIRELESS ALERT DC Door Contact Sensor, 2.4 GHz, Wireless
$ 61.825
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics WIRELESS ALERT DC.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.81%

Descriptions

Descriptions of Lascar Electronics WIRELESS ALERT DC provided by its distributors.

LASCAR WIRELESS ALERT DC Door Contact Sensor,2.4 GHz,Wireless
DOOR SENSOR, BATTERY POWERED, WIRELESS ALERT, DC SERIES
Wireless Door Contact Monitor with Email
WIRELESS DOOR CON MON, W/ EMAIL ALERT;
Dc Monitor, Wifi, Open/Close/Both; Carrier Frequency:2.4Ghz; Signal Input Type:-; Networking Interface:Wifi; Kit Contents:Wireless Alert Dc Monitor, 2 X 1.5V Alkaline Lr03/Um4/Aaa; Product Range:-; No. Of Channels:1Channels Rohs Compliant: Yes |Lascar WIRELESS ALERT DC

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON