Lascar Electronics EL-USB-1-PRO

Temperature, DATA LOGGER, 32K readings, built-in sensor, Hi-Lo Alarm, Stainless Steel housing
$ 219.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-USB-1-PRO.

Farnell

Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+20.49%

Descriptions

Descriptions of Lascar Electronics EL-USB-1-PRO provided by its distributors.

Temperature, DATA LOGGER, 32K readings, built-in sensor, Hi-Lo Alarm, Stainless Steel housing
Datalogger Temperature 32000 Readings Stainless Enclosed Ip67 USB+Software
Industrial USB temperature data logger with extended temperature range
Channels = 1 / Measuring Temperature Min. °C = -40 / Measuring Temperature Max. °C = 125 / Sensor / Thermocouple Type = Built-In / Storage Capacity = 32510 Measurements / Interface Type = USB / Protection Rating = IP67
Data Logger, Temperature, 1Ch, Usb; Data Logger Type:Usb Industrial Temperature; No. Of Channels:1Channels; Reading Capacity:32510; Product Range:Easylog; Svhc:No Svhc (15-Jan-2019); Battery Size Code:2/3Aa; Ip/Nema Rating:Ip67; Rohs Compliant: Yes |Lascar EL-USB-1-PRO

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON