Lascar Electronics DPM 750S-BL

Digital Voltmeter DC, Lcd Display 62X32MM, 3.5 Digits, 200MVDC Range, Auto Zero & Polarity
$ 58.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics DPM 750S-BL.

element14 APAC

Datasheet4 pages19 years ago

TME

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-64.49%

Descriptions

Descriptions of Lascar Electronics DPM 750S-BL provided by its distributors.

DIGITAL VOLTMETER DC, LCD DISPLAY 62X32MM, 3.5 DIGITS, 200MVDC RANGE, AUTO ZERO & POLARITY
Digital Volt Meter Panel Mount LCD 3.5 200MVDC 0.5" Digit Height LED Bcklit
PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 2.44X1.26",3-1/2 DIG,0.5" DIGH
Pnl Meter/Dc Millivolt, 3.5Digit, 15Vdc; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:0Mv To 200Mv; Digit Height:12.7Mm; Panel Cutout Height:32Mm; Panel Cutout Width:62Mm; Supply Voltage Min:3V; Supply Voltage Rohs Compliant: Yes |Lascar DPM 750S-BL

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPM750S-BL