Lapp USA S2529

Cable Gland, Skintop Slm W/nut, M40, Polyamide, Black
$ 11.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA S2529.

Newark

Datasheet64 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.42%

Descriptions

Descriptions of Lapp USA S2529 provided by its distributors.

CABLE GLAND, SKINTOP SLM W/NUT, M40, POLYAMIDE, BLACK
SKINTOP SL-M 40X1.5 BK W/ NUT
CABLE GLAND SL-M 32 GY W/ NUT
Cable Gland, Nylon, 19-28Mm, Black; Thread Size:M40 X 1.5; Cable Diameter Min:19Mm; Cable Diameter Max:28Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; Ip/Nema Rating:Ip68, Ip69K; Product Range:Skintop Slm Series Rohs Compliant: Yes |Lapp Usa S2529

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA