Lapp USA S2509

Cable Gland, M16X1.5, Range 0.177-0.394", Polyamide, Black, Skintop Series
$ 1.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA S2509.

Newark

Datasheet64 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

Descriptions

Descriptions of Lapp USA S2509 provided by its distributors.

CABLE GLAND, M16X1.5, RANGE 0.177-0.394", POLYAMIDE, BLACK, SKINTOP SERIES
CABLE GLAND SL-M 12 GY W/ NUT
SKINTOP SL-M 16X1.5 BK W/ NUT
CABLE GLAND, NYL, 4.5-10MM, M16X1.5, BLK; Thread Size:M16 x 1.5; Cable Diameter Min:4.5mm; Cable Diameter Max:10mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:IP68, IP69, NEMA 1, NEMA 12 RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA