Lapp USA S2507

Cable Gland, M12X1.5, Range 0.138-0.276 in., Polyamide, Black, Skintop Series
$ 1.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA S2507.

Newark

Datasheet64 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+138%

Descriptions

Descriptions of Lapp USA S2507 provided by its distributors.

CABLE GLAND, M12X1.5, RANGE 0.138-0.276 IN., POLYAMIDE, BLACK, SKINTOP SERIES
Non-Metallic Cable Gland Polyamide
CABLE GLAND, NYL, 3.5-7MM, M12X1.5, BLK; Thread Size:M12 x 1.5; Cable Diameter Min:3.5mm; Cable Diameter Max:7mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:IP68, IP69, NEMA 1, NEMA 12 RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA