Lapp USA S1212

Cable Gland, 1/2" Npt, Range 0.157-0.354", Polyamide, Gray, Skintop Series
$ 2.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA S1212.

Newark

Datasheet64 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.18%

Descriptions

Descriptions of Lapp USA S1212 provided by its distributors.

CABLE GLAND, 1/2" NPT, RANGE 0.157-0.354", POLYAMIDE, GRAY, SKINTOP SERIES
SLRN 1/2" SKINTOP GY 53016130
CABLE GLAND SLRN 1/2" NPT GY
Cable Gland, Nylon, 4-9Mm, Gray; Thread Size:1/2" Npt; Cable Diameter Min:4Mm; Cable Diameter Max:9Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Gray; Ip/Nema Rating:Ip68; Product Range:Skintop Slrn Series Rohs Compliant: Yes |Lapp Usa S1212

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA