Lapp USA S1111

Cable Gland, PG-11, Range 0.157-0.354", Polyamide, Gray, Skintop Series
$ 1.853
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA S1111.

Newark

Datasheet64 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+908%

Descriptions

Descriptions of Lapp USA S1111 provided by its distributors.

CABLE GLAND, PG-11, RANGE 0.157-0.354", POLYAMIDE, GRAY, SKINTOP SERIES
CABLE GLAND SL PG 11 GY W/ NUT
Cable Gland, Nylon, 4-10Mm, Gray; Thread Size:Pg11; Cable Diameter Min:4Mm; Cable Diameter Max:10Mm; Cable Gland Material:Nylon (Polyamide); Gland Colour:Gray; Ip/Nema Rating:Ip68; Product Range:Skintop Sl Series Rohs Compliant: Yes |Lapp Usa S1111

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA