Lapp USA 70250206

Base, Rect, Industrial, Panel Mount, Epic Ultra HB6, Metal, 1 Lever
$ 50.475
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 70250206.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
-10.56%

Descriptions

Descriptions of Lapp USA 70250206 provided by its distributors.

BASE, RECT, INDUSTRIAL, PANEL MOUNT, EPIC ULTRA HB6, METAL, 1 LEVER
Ultra H-B 6 AG LB
RS APAC
HEAVY DUTY CONN, BASE, PANEL, SIZE 6B; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Zinc Diecast Body; Locking Type:1 Lever; Rectangular Shell Size:6B; Product Range:EPIC ULTRA H-B 6 Series RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA