Lapp USA 70250202

Hood, Rect, Top Entry, For Epic Ultra HB6, 9-17 Mm O.d., W/sngl Lever Bolts
$ 55.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 70250202.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Newark

Farnell

Inventory History

3 month trend:
+633%

Descriptions

Descriptions of Lapp USA 70250202 provided by its distributors.

HOOD, RECT, TOP ENTRY, FOR EPIC ULTRA HB6, 9-17 MM O.D., W/SNGL LEVER BOLTS
HEAVY DUTY HOOD, 1 LEVER, SZ 6B; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Zinc Alloy Body; Locking Type:1 Lever; Rectangular Shell Size:6B; Product Range:EPIC ULTRA HB Series RoHS Compliant: Yes
HOOD, ULTRA H-B, TOP ENTRY, SIZE 6; Accessory Type: Hood; For Use With: HBE 6, HEE 10, HDD 24, MC 2 Mod Series Insert Plugs and Receptacles; Connector Shell Size: -; Cable Exit Angle: 180°; Connector Body Material: Zinc Body;

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA