Lapp USA 53112670

Cable Gland, Skintop Ms(r)-sc-m, M50, Nickel-plated Brass
$ 105.164
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112670.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-61.11%

Descriptions

Descriptions of Lapp USA 53112670 provided by its distributors.

CABLE GLAND, SKINTOP MS(R)-SC-M, M50, NICKEL-PLATED BRASS
Lapp , SKINTOP, M50, IP68
SKINTOP MS-SC-M 50x1,5
Cable gland M50x1.5
Cable Gland, Brass, M50 X 1.5, 27-35Mm; Thread Size - Imperial:-; Thread Size - Metric:M50 X 1.5; Cable Diameter Min:27Mm; Cable Diameter Max:35Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish Rohs Compliant: Yes |Lapp Usa 53112670

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA