Lapp USA 53112660

Cable Gland, Skintop Ms(r)-sc-m, M40, Nickel-plated Brass
$ 47.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112660.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-16.08%

Descriptions

Descriptions of Lapp USA 53112660 provided by its distributors.

CABLE GLAND, SKINTOP MS(R)-SC-M, M40, NICKEL-PLATED BRASS
Lapp , SKINTOP, M40, IP68
SKINTOP MS-SC M 40x1,5
Cable gland M40x1.5
Cbl Gland, M40, Brass, Nickel; Thread Size:M40; Cable Diameter Min:19Mm; Cable Diameter Max:28Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip66, Ip68, Ip69 Rohs Compliant: Yes |Lapp Usa 53112660

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA