Lapp USA 53112060

Cable Gland, M50X1.5, Range 1.063-1.378", Nickel-plated Brass, Skintop Series
$ 36.043
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112060.

Farnell

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.84%

Descriptions

Descriptions of Lapp USA 53112060 provided by its distributors.

CABLE GLAND, M50X1.5, RANGE 1.063-1.378", NICKEL-PLATED BRASS, SKINTOP SERIES
CABLE GLAND, METAL, M50X1.5; Thread Size - Imperial: -; Thread Size - Metric: M50 x 1.5; Cable Diameter Min: 27mm; Cable Diameter Max: 35mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rating
CABLE GLAND, METAL, M50X1.5; Accessory Type:Gland; Cable Gland Material:Brass; Cable Diameter:35mm; IP/NEMA Rating:IP68; Thread Size - Metric:M50; SVHC:No SVHC (15-Dec-2010); For Use With:Manufacturing of Machineries and Equipments; AF Body Width:54mm; Body Plating:Nickel; Cable Diameter Max:35mm; Cable Diameter Min:27mm; Clamp Opening:35mm; Connector Type:Cable Clamp (Gland); Material:Brass; Mounting Hole Dia:50mm; Thread Length:10mm; Thread Size:M50 x 1.5

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA