Lapp USA 53112050

Cable Accessories Metallic Strain Relief Cord Connector Brass Nickel Finish
$ 22.181
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112050.

Farnell

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.82%

Descriptions

Descriptions of Lapp USA 53112050 provided by its distributors.

Cable Accessories Metallic Strain Relief Cord Connector Brass Nickel Finish
CABLE GLAND, METAL, M40X1.5; Thread Size - Imperial: -; Thread Size - Metric: M40 x 1.5; Cable Diameter Min: 19mm; Cable Diameter Max: 28mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA Rating
CABLE GLAND, METAL, M40X1.5; Accessory Type:Gland; Cable Gland Material:Brass; Cable Diameter:28mm; IP/NEMA Rating:IP68; Thread Size - Metric:M40; SVHC:No SVHC (15-Dec-2010); For Use With:Manufacturing of Machineries and Equipments; AF Body Width:45mm; Body Plating:Nickel; Cable Diameter Max:28mm; Cable Diameter Min:19mm; Clamp Opening:27mm; Connector Type:Cable Clamp (Gland); Material:Brass; Mounting Hole Dia:40mm; Thread Length:9mm; Thread Size:M40 x 1.5

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA