Lapp USA 53112000

Cable Accessories Metallic Strain Relief Cord Connector Brass Nickel Finish
$ 2.846
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112000.

element14 APAC

Datasheet4 pages12 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.66%

Descriptions

Descriptions of Lapp USA 53112000 provided by its distributors.

Cable Accessories Metallic Strain Relief Cord Connector Brass Nickel Finish
CABLE GLAND, BRASS, 7MM, M12, SILVER; Thread Size - Imperial: -; Thread Size - Metric: M12 x 1.5; Cable Diameter Min: 3mm; Cable Diameter Max: 7mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA
CABLE GLAND, M12; Cable Gland Material:Brass; Cable Diameter:6.5mm; Colour:Silver; IP/NEMA Rating:IP68; Thread Size - Metric:M12; SVHC:No SVHC (15-Dec-2010); For Use With:Manufacturing of Machineries and Equipments; AF Body Width:15mm; Body Plating:Nickel; Cable Diameter Max:6.5mm; Cable Diameter Min:3mm; Connector Type:Cable Clamp (Gland); Material:Brass; Mounting Hole Dia:12mm; Thread Size:PG12

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA