Lapp USA 52103050

Locknuts, Skindicht Sm-m, M40, Nickel-plated Brass
$ 2.926
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 52103050.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+136%

Descriptions

Descriptions of Lapp USA 52103050 provided by its distributors.

LOCKNUTS, SKINDICHT SM-M, M40, NICKEL-PLATED BRASS
Cable Accessories Locknut Brass Nickel
SKINDICHT SM-M 40x1,5 COUNTER NUT
LOCKNUT, BRASS, M40; Accessory Type:Locknut; Type:SM-M; Thread Size - Metric:M40; Material:Brass; Body Plating:Nickel; Thickness:5mm; SVHC:No SVHC (15-Dec-2010); AF Size - Metric:46mm; AF Width:46mm; Material Thickness:5mm; Thread Size:M40 x 1.5

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA