Lapp USA 52103040

Locknuts, Skindicht Sm-m, M32, Nickel-plated Brass
$ 1.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 52103040.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
-0.43%

Descriptions

Descriptions of Lapp USA 52103040 provided by its distributors.

LOCKNUTS, SKINDICHT SM-M, M32, NICKEL-PLATED BRASS
Cable Accessories Counter Nut Brass Nickel
SKINDICHT SM-M 32x1,5 COUNTER NUT
LOCKNUT, BRASS, M32; Accessory Type:Locknut; Type:SM-M; Thread Size - Metric:M32; Material:Brass; Body Plating:Nickel; Thickness:4mm; SVHC:No SVHC (15-Dec-2010); AF Size - Metric:36mm; AF Width:36mm; Material Thickness:4mm; Thread Size:M32 x 1.5

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA