Lapp USA 4160414

Hook-up Wire, 16AWG, Ul 1007&1569, Dk Blue Pvc H07V-K
$ 37.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 4160414.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-79.58%

Related Parts

Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black
Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Lapp USA 4160414 provided by its distributors.

HOOK-UP WIRE, 16AWG, UL 1007&1569, DK BLUE PVC H07V-K
Hook-Up Wire, 600V, Pvc, 328Ft; Cable & Wire Type:-; Jacket Material:Pvc; Jacket Color:Dark Blue; Wire Gauge:-; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Conductor Area Csa:1.5Mm² Rohs Compliant: Yes |Lapp Usa 4160414

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA