Lapp USA 4160401

Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
$ 156.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 4160401.

element14 APAC

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Newark

Inventory History

3 month trend:
-83.23%

Related Parts

Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2104A.12.03
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
General Cable / CarolC2104A.12.01
Wire 16AWG Stranded PVC 600V Black
Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Lapp USA 4160401 provided by its distributors.

Wire And Cable, 16AWG, 600V, Flexible Cord And Fixture Wire
Single Conductor Cable 16AWG 100m 3.4mm Tinned Copper 750V Lapp Kabel®
MULTI-STANDARD H07V-K, 16 AWG/1C, 750V, UL MTW, TEW, BLACK
Multi-Standard SC 2.1 1X1,5 BK
Cable Wire, 16Awg, Black, 100Ft; Jacket Material:Pvc; Jacket Color:Black; Wire Gauge:16Awg; Conductor Area Csa:1.5Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; No. Of Max Strands X Strand Size:-; Voltage Rating:750V Rohs Compliant: Yes |Lapp Usa 4160401

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA