Lapp USA 11283200

Rectangular, Epic H-d 15 Male, 15, 26-14 AWG, M, 250 V, 10 A
$ 24.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 11283200.

RS (Formerly Allied Electronics)

Datasheet18 pages7 years ago
Datasheet3 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Lapp USA 11283200 provided by its distributors.

RECTANGULAR, EPIC H-D 15 MALE, 15, 26-14 AWG, M, 250 V, 10 A
H-D 15 SCM Male Insert
EPIC 11283200 大负荷电源连接器插片
RS APAC
2 56.5mm*35mm
HEAVY DUTY INSERT, PLUG, 15+PE POS, 10A; Product Range:EPIC HD Series; Heavy Duty Connector Type:Insert; No. of Contacts:15+PE Contacts; Rectangular Shell Size:10A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin; Current Rating:10A RoHS Compliant: Yes

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA